| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-1-T-AC24 |
| Series: | G2R |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 37.5 mA, 46.5 mA |
| Coil Voltage: | 24 VAC |
| Coil Resistance: | 260 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 0.9 W |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Quick Connect |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMIG2R-1-T-AC24 |
G2R-1-T-AC24
| Heilind Number: | OMIG2R-1-T-AC24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-1-T-AC24 |
| ECAD Model: |
Specifications
Detailed Description
The OMRG2R-1-T-AC24 Power Relay, part of the G2R series, is a versatile component designed for PCB mounting. With a contact material of Silver Alloy, this relay ensures reliable performance even in demanding environments, operating smoothly between temperatures of -40°C to 70°C. The coil features a resistance of 260 Ohm and requires a 24VAC input, drawing a minimal 0.9W of power at 37.5mA to 46.5mA. Its SPDT contact configuration allows for versatile switching applications, with a current rating of 10A at 380VAC. ROHS compliant and featuring quick connect termination, the OMRG2R-1-T-AC24 is both efficient and environmentally friendly. Perfect for a wide range of industrial and electronic applications, this non-latching relay guarantees high performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-145 - Modification Notice. General Purpose G2R-1(A)-T Miniature Power Relays Modified with CE Mark and New VDE Logo Mark. | Download | |||

