| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-1-T-AC240 |
| Series: | G2R |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 240 VAC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 10 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMIG2R-1-T-AC240 |
G2R-1-T-AC240
| Heilind Number: | OMIG2R-1-T-AC240 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-1-T-AC240 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G2R-1-T-AC240, a high-performance relay from the G2R series designed for efficient PCB mounting. Constructed with durable silver alloy contacts, this relay ensures reliable operation in a wide temperature range from -40°C to 70°C. With a coil voltage of 240VAC and low power consumption of 0.9W, it offers energy-efficient performance. The SPDT contact configuration and 10A current rating make it ideal for a variety of power switching applications. RoHS compliant and featuring quick connect termination, the G2R-1-T-AC240 is both environmentally friendly and easy to install. Trust in its quality and performance for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-145 - Modification Notice. General Purpose G2R-1(A)-T Miniature Power Relays Modified with CE Mark and New VDE Logo Mark. | Download | |||

