G2R-1-T AC110

Heilind Number:OMIG2R-1-T AC110
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T AC110
ECAD Model:
3D Model

Description:

SPDT,QC,UPPER BRKT 110VAC G2R1TAC110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T AC110
Series:G2R
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:10.6 mA, 11 mA
Coil Voltage:110 VDC
Coil Resistance:4600 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:380 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-T AC110

Detailed Description

G2R-1-T AC110 is a high-performance power relay designed for efficient PCB mounting. Part of the reliable G2R series, it features a robust silver alloy contact material, ensuring durability in demanding operating conditions. With a wide temperature range from -40 °C to 70 °C, this SPDT relay offers versatility in various applications. The 110 VDC coil voltage and 4600 Ohm coil resistance provide optimal power consumption at 0.9 W. Its quick connect termination and 10 A contact current rating make it suitable for high-power switching tasks. The non-latching coil type and 380 VAC switching voltage further enhance its functionality. Perfect for industrial use, this G2R1TAC110 relay guarantees efficient and long-lasting performance.