| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-1-T AC12 |
| SKU: | OMIG2R-1-T AC12 |
G2R-1-T AC12
Specifications
Detailed Description
The G2R series SPDT power relay, SKU G2R-1-T AC12, offers reliable performance in PCB mount applications. Designed with silver alloy contacts, it ensures durability and efficient conductivity. Operating smoothly at temperatures ranging from -40°C to 70°C, it is suitable for various environments. With a coil resistance of 65 Ohm and a coil current of 75mA, this non-latching relay consumes minimal power at 0.9W. Its contact configuration of SPDT and a contact current rating of 10A make it versatile for switching applications. Featuring quick connect termination and a switching voltage of 380VAC, it guarantees secure connections and high voltage handling capabilities. Ideal for power relay needs within the industrial and commercial sectors, the G2R1TAC12 is a dependable component for your electronic systems.

