G2R-1-T AC220

Heilind Number:OMIG2R-1-T AC220
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T AC220
ECAD Model:
3D Model

Description:

SPDT,QC,UPPER BRKT 220VAC G2R1TAC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T AC220
Series:G2R
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:5.3 mA, 5.5 mA
Coil Voltage:220 VAC
Coil Resistance:20200 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:380 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-T AC220

Detailed Description

The G2R1TAC220 is a high-performance power relay designed for efficient PCB mounting. With a contact configuration of SPDT and a contact current rating of 10 A, this relay ensures reliable and robust switching operations. Its coil voltage of 220 VAC, coil resistance of 20200 Ohm, and coil current of 5.3 mA make it suitable for a variety of applications. The contact material, silver alloy, guarantees excellent conductivity and longevity. Operating between -40°C to 70°C, this relay is highly versatile. Featuring quick connect termination, it facilitates easy installation. With a switching voltage of 380 VAC and power consumption of 0.9 W, the G2R1TAC220 is a dependable choice for power relay needs.