G2R-1-T DC12

Heilind Number:OMIG2R-1-T DC12
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T DC12
ECAD Model:
3D Model

Description:

OMRG2R-1-T-DC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T DC12
Series:G2R
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:275 Ohm
Coil Current:43.6 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Quick Connect
SKU:OMIG2R-1-T DC12

Detailed Description

Introducing the OMRG2R-1-T-DC12 Power Relay, a reliable and efficient component designed for high-performance applications. Part of the G2R series, this PCB Mount relay boasts Silver Alloy contacts that ensure excellent conductivity and durability. Operating seamlessly between -40°C to 70°C, it is suitable for use in a wide range of environments. With a coil resistance of 275 Ohm and a low power consumption of 0.53W, the relay offers energy efficiency without compromising on performance. Featuring a SPDT contact configuration with a 10A current rating, it guarantees reliable switching operations. ROHS compliant and equipped with Quick Connect termination, installation is both environmentally friendly and convenient. The G2R-1-T-DC12 is a non-latching relay with a coil voltage of 12VDC, making it ideal for various industrial and electronic applications. Stay stocked with this essential component, available now.