G2R-1-T DC48

Heilind Number:OMIG2R-1-T DC48
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T DC48
ECAD Model:
3D Model

Description:

SPDT,QC,UPPER BRKT 48VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T DC48
Series:G2R
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:11.5 mA
Coil Voltage:48 VDC
Coil Resistance:4170 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-T DC48

Detailed Description

The G2R-1-T DC48 Power Relay is a high-performance component designed for reliable switching in electronic circuits. Featuring a compact PCB mount design, this relay offers seamless integration into various systems. The SPDT contact configuration with Silver Alloy contact material ensures efficient conductivity and durability. With a coil voltage of 48VDC and a low coil current of 11.5mA, it provides energy-efficient operation. Rated for a maximum switching voltage of 380VAC and a contact current rating of 10A, this relay is suitable for a wide range of applications. Operating in temperatures ranging from -40°C to 70°C, it offers reliable performance even in harsh environments. RoHS compliant and with quick connect contact termination, the G2R-1-T DC48 is a versatile and environmentally friendly choice for power relay needs.