G2R-1-T DC5

Heilind Number:OMIG2R-1-T DC5
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T DC5
ECAD Model:
3D Model

Description:

OMRG2R-1-T-DC5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T DC5
Series:G2R
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:47 Ohm
Coil Current:106 mA
Coil Voltage:5 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Quick Connect
SKU:OMIG2R-1-T DC5

Detailed Description

The OMRG2R-1-T-DC5 is a high-performance power relay designed for reliable switching in various applications. With a durable silver alloy contact material, this relay ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -40°C to 70°C, it is suitable for both extreme cold and hot environments. The coil resistance of 47 Ohm, coil current of 106 mA, and coil voltage of 5 VDC provide optimal power consumption at 0.53 W. Featuring a single-pole double-throw contact configuration with a 10 A current rating, it offers versatile switching capabilities. Its quick-connect contact termination simplifies installation. RoHS non-compliant, this relay is ideal for industrial settings where high reliability is crucial. Upgrade your power systems with the G2R series' OMRG2R-1-T-DC5 for efficient and durable performance.