G2R-1-T DC6

Heilind Number:OMIG2R-1-T DC6
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-T DC6
ECAD Model:
3D Model

Description:

SPDT,QC,UPPER BRKT VDC6 G2R1TDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-T DC6
Series:G2R
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:68 Ohm
Coil Current:88.2 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Quick Connect
SKU:OMIG2R-1-T DC6

Detailed Description

The G2R-1-T DC6 is a high-quality power relay from the G2R series, designed for efficient and reliable performance in various electronic applications. With a PCB mount type and quick connect contact termination, installation is quick and easy. The silver alloy contact material ensures low resistance and excellent conductivity, while the SPDT contact configuration allows for versatile switching operations. Operating smoothly in temperatures ranging from -40°C to 70°C, this relay is suitable for use in diverse environments. The coil features a resistance of 68 Ohm and a voltage of 6 VDC, consuming just 0.53 W of power. With a maximum switching voltage of 380 VAC and a contact current rating of 10 A, it can handle high-power loads with ease. Whether in industrial machinery, automotive systems, or household appliances, the G2R1TDC6 guarantees optimal performance and longevity.