G2R-1A-T AC24

Heilind Number:OMIG2R-1A-T AC24
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1A-T AC24
ECAD Model:
3D Model

Description:

RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1A-T AC24
Series:G2R
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:260 Ohm
Coil Current:37.5 mA, 46.5 mA
Coil Voltage:24 VAC
Power Consumption:0.9 W
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Quick Connect
SKU:OMIG2R-1A-T AC24

Detailed Description

The G2R-1A-T AC24 is a high-performance power relay designed for reliable switching operations in various electronic applications. Part of the G2R series, this relay features a durable PCB mount for secure installation. Its contacts are crafted from silver alloy, ensuring efficient conductivity. Operating between -40 °C to 70 °C, it offers versatility in different environments. With a coil resistance of 260 Ohm and a coil current of 37.5 mA, this relay consumes just 0.9 W of power. The SPST-NO contact configuration allows for seamless single-pole, single-throw switching, with a current rating of 10 A. RoHS compliant and with quick connect termination, the G2R1ATAC24 is a dependable choice for power relay applications.