| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-2-S AC24(S) |
| Series: | G2RS |
| Mount Type: | DIN Rail Mount, Screw Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 253 Ohm |
| Coil Current: | 37.4 mA, 43.5 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 0.9 VA |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIG2R-2-S-AC24(S) |
G2R-2-S AC24(S)
| Heilind Number: | OMIG2R-2-S-AC24(S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-2-S AC24(S) |
| ECAD Model: |
Specifications
Detailed Description
The OMRON G2RS DPST 24VAC Power Relay, SKU G2R-2-S AC24(S), is a reliable and versatile component for electrical control systems. With a contact configuration of DPDT, it offers flexibility in switching applications. Featuring a silver alloy contact material, it ensures high conductivity and longevity. Operating within a wide temperature range of -40°C to 70°C, it is suitable for diverse environments. The coil resistance of 253 Ohm and coil current of 37.4mA at 24VAC make it efficient in power consumption at just 0.9VA. With a contact current rating of 5A and switching voltage of 380VAC, it can handle moderate to high power loads. Designed for easy installation, it can be mounted via screw or DIN rail. RoHS compliant and in stock, this G2RS relay is a dependable choice for industrial and commercial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-144 - Modification Notice. General Purpose G2R-x (A)-S Miniature Power Relays Modified with New VDE Logo Mark. | Download | |||

