G2R-2-S DC24(S)

Heilind Number:OMIG2R-2-S DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-S DC24(S)
ECAD Model:
3D Model

Description:

DPST 24VDCG2R2SDC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-S DC24(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:21.6 mA
Coil Voltage:24 VDC
Coil Resistance:1113 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-S DC24(S)

Detailed Description

The G2R2SDC24S is a reliable and high-performance power relay designed for industrial applications. With a compact DIN Rail or Screw Mount design, this DPST relay is easy to install in control panels or machinery. Its silver alloy contacts ensure durable and efficient operation, with a contact current rating of 5A and a switching voltage of 380VAC. Operating smoothly in a wide temperature range from -40°C to 70°C, this relay is suitable for diverse environments. The coil resistance of 1113 Ohm, coil current of 21.6mA, and coil voltage of 24VDC make it energy-efficient, consuming just 0.53W of power. RoHS compliant and in stock for immediate availability, the G2R2SDC24S guarantees high reliability and performance in power relay applications.