G2R-2-SD DC24(S)

Heilind Number:OMIG2R-2-SD DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SD DC24(S)
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SD DC24(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1113 Ohm
Coil Current:21.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SD DC24(S)

Detailed Description

Introducing the G2RS Series Relay, SKU G2R-2-SD DC24(S), designed for efficient power relay applications. This relay features a durable Screw Mount and DIN Rail Mount for easy installation. Crafted with Silver Alloy contact material, it ensures reliable performance even in demanding environments. Operating smoothly between -40°C to 70°C, it offers versatility in usage. With a coil resistance of 1113 Ohm and coil current of 21.6 mA, it guarantees energy efficiency. The DPDT contact configuration and 5A contact current rating make it suitable for various switching tasks. RoHS compliant and featuring Plug-In contact termination, it meets international standards for environmental responsibility. Trust the G2RS Relay for robust and dependable power relay solutions.