G2R-2-SD DC48(S)

Heilind Number:OMIG2R-2-SD DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SD DC48(S)
ECAD Model:
3D Model

Description:

DPDT DIODE 48VDC G2R2SDDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SD DC48(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4220 Ohm
Coil Current:11.4 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SD DC48(S)

Detailed Description

The DPDT Diode 48VDC G2R2SDDC48S is an essential component for power relay applications. Part of the G2RS series, it offers reliable performance with screw or DIN rail mounting options. Featuring silver alloy contacts, it ensures efficient conductivity even in high-current situations. Operating smoothly between -40°C to 70°C, it's suitable for a wide range of environments. With a coil resistance of 4220 Ohm and low power consumption of 0.53 W, it strikes a balance between power efficiency and performance. The DPDT configuration with a contact current rating of 5A and switching voltage of 380VAC makes it ideal for controlling power circuits. Its plug-in termination simplifies installation, catering to both convenience and functionality. Whether in industrial or commercial settings, the G2R2SDDC48S guarantees seamless relay operation.