G2R-2-SD DC6(S)

Heilind Number:OMIG2R-2-SD DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SD DC6(S)
ECAD Model:
3D Model

Description:

DPDT DIODE 6VDC G2R2SDDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SD DC6(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:87 mA
Coil Voltage:6 VDC
Coil Resistance:69 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SD DC6(S)

Detailed Description

The G2R2SDDC6S Power Relay is a versatile and reliable component designed for efficient switching applications. Featuring a DPDT contact configuration with silver alloy contacts, this relay ensures high conductivity and durability. Operating at temperatures ranging from -40°C to 70°C, it is suitable for use in various environments. With a coil voltage of 6 VDC and a coil resistance of 69 Ohm, it offers efficient power consumption at 0.53 W. The contact current rating of 5 A and switching voltage of 380 VAC make it ideal for controlling moderate electrical loads. Whether mounted on a DIN rail or via screw mount, the G2R2SDDC6S Power Relay is a dependable solution for your relay needs.