G2R-2-SN AC240(S)

Heilind Number:OMIG2R-2-SN AC240(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SN AC240(S)
ECAD Model:
3D Model

Description:

RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SN AC240(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:3.7 mA, 4.2 mA
Coil Voltage:240 VAC
Coil Resistance:27800 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 VA
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SN AC240(S)

Detailed Description

The G2RS Power Relay, SKU G2R-2-SN AC240(S), is a versatile and reliable component designed for industrial applications. Featuring a robust construction with screw and DIN rail mounting options, this relay ensures easy installation and secure attachment. Crafted with silver alloy contacts, it guarantees efficient power transmission even in demanding environments. With a wide operating temperature range from -40°C to 70°C, it offers exceptional performance in various conditions. The coil resistance of 27800 Ohm, coil current of 3.7mA/4.2mA, and coil voltage of 240VAC, along with a low power consumption of 0.9VA, make it energy-efficient. The DPDT contact configuration with a 5A current rating and 380VAC switching voltage provides reliable switching capabilities. RoHS compliant and featuring plug-in contact termination, this relay meets stringent quality and environmental standards. Ideal for power control and automation systems, the G2RS Power Relay guarantees long-term durability and performance.