G2R-2-SN AC24(S)

Heilind Number:OMIG2R-2-SN AC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SN AC24(S)
ECAD Model:
3D Model

Description:

DPDT LED 24VACG2R2SNAC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SN AC24(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:37.4 mA, 43.5 mA
Coil Voltage:24 VAC
Coil Resistance:253 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 VA
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SN AC24(S)

Detailed Description

The DPDT LED 24VAC G2R2SNAC24S relay from our G2RS series offers reliable performance in various applications. Featuring screw and DIN rail mount options, it ensures easy installation. Crafted with silver alloy contacts, it guarantees efficient conductivity while operating seamlessly in temperatures ranging from -40°C to 70°C. With a coil resistance of 253 Ohm and a coil current of 37.4-43.5 mA at 24 VAC, this relay consumes a low power of 0.9 VA. Its DPDT contact configuration allows for versatile connectivity, with a contact current rating of 5 A and a switching voltage of 380 VAC. RoHS compliant and designed for plug-in termination, the G2R2SNAC24S is a dependable solution for power relay needs. ( G2R-2-SN AC24(S))