G2R-2-SN DC24(S)

Heilind Number:OMIG2R-2-SN DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SN DC24(S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SN DC24(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:21.6 mA
Coil Voltage:24 VDC
Coil Resistance:1113 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SN DC24(S)

Detailed Description

The OMRON G2RS Series Relay, SKU G2R-2-SN DC24(S), is a reliable and versatile component designed for general-purpose switching applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 5A current rating, this relay ensures efficient and secure operation. With a coil voltage of 24VDC and a low power consumption of 0.53W, it offers energy-efficient performance. The contact material, made of silver alloy, guarantees excellent conductivity and durability. Operating within a wide temperature range from -40°C to 70°C, it is suitable for various environmental conditions. Designed for easy installation, it can be mounted using screw or DIN rail methods. RoHS compliant and in stock, this G2RS relay is a dependable choice for power relay applications.