G2R-2-SN DC6(S)

Heilind Number:OMIG2R-2-SN DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SN DC6(S)
ECAD Model:
3D Model

Description:

DPDT LED 6VDC G2R2SNDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SN DC6(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:69 Ohm
Coil Current:87 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SN DC6(S)

Detailed Description

Introducing the DPDT LED 6VDC G2R2SNDC6S power relay from the G2RS series. With versatile screw and DIN rail mounting options, this relay ensures easy installation in various systems. Its robust silver alloy contacts guarantee reliable performance, even in demanding environments ranging from -40°C to 70°C. The coil's low 6VDC voltage requirement, paired with a coil resistance of 69 Ohm and a current draw of 87mA, optimizes energy efficiency with a power consumption of just 0.53W. Featuring a DPDT contact configuration capable of handling up to 5A at 380VAC, this relay offers efficient switching for a wide range of applications. With plug-in termination for convenient connectivity, the G2R2SNDC6S is a dependable solution for power management needs.