G2R-2-SND DC24(S)

Heilind Number:OMIG2R-2-SND DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SND DC24(S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SND DC24(S)
Series:G2R-S (S)
Coil Current:21.6 mA
Coil Voltage:24 VDC
Coil Resistance:1113 Ohm
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SND DC24(S)

Detailed Description

The G2R-2-SND DC24(S) is a versatile power relay from the G2R-S series, offering reliable performance in a range of applications. With a maximum operating temperature of 70 °C and a minimum of -40 °C, this relay ensures durability in varying environments. Featuring a DPDT contact configuration and a 5A contact current rating, it facilitates efficient switching operations. The coil resistance of 1113 Ohm, coil current of 21.6 mA, and coil voltage of 24 VDC combine to provide optimal power consumption at 0.53 W. With contact termination via Plug-In, installation is simple and secure. This RoHS-compliant relay is in stock for immediate availability, making it the ideal choice for power relay needs.