G2R-2-SND DC48(S)

Heilind Number:OMIG2R-2-SND DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SND DC48(S)
ECAD Model:
3D Model

Description:

DPDT LED DIODE 48VDC G2R2SNDDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SND DC48(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4220 Ohm
Coil Current:11.4 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SND DC48(S)

Detailed Description

Introducing the G2R-2-SND DC48(S) power relay, an essential component for your electrical systems. This DPDT LED diode operates at a maximum temperature of 70°C and a minimum of -40°C, ensuring reliable performance in various environments. With a coil resistance of 4220 Ohm and a coil current of 11.4 mA, it efficiently controls the flow of electricity. Operating at 48 VDC with a power consumption of 0.53 W, this relay is both powerful and energy-efficient. Its DPDT contact configuration can handle up to 5 A of current and 380 VAC of switching voltage. Featuring plug-in contact termination, installation is a breeze. Trust in the G2R2SNDDC48S for seamless relay functionality.