G2R-2-SND DC6(S)

Heilind Number:OMIG2R-2-SND DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SND DC6(S)
ECAD Model:
3D Model

Description:

DPDT LED DIODE 6VDC G2R2SNDDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SND DC6(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:69 Ohm
Coil Current:87 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SND DC6(S)

Detailed Description

Introducing the G2R2SNDDC6S, a high-performance power relay designed for reliability in various applications. With a DPDT contact configuration and a switching voltage of 380 VAC, this relay is capable of handling up to 5A of current, making it ideal for power control systems. Its compact Plug-In contact termination allows for easy installation, while the LED diode indicator provides visual feedback of operation. Operating at temperatures ranging from -40°C to 70°C, this relay ensures consistent performance even in harsh environments. With a coil resistance of 69 Ohm and a coil voltage of 6VDC, it offers efficient power consumption at just 0.53W. Trust in the G2R2SNDDC6S for your power relay needs.