G2R-2-SNI DC12(S)

Heilind Number:OMIG2R-2-SNI DC12(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SNI DC12(S)
ECAD Model:
3D Model

Description:

DPDT LED P-T-B 12VDC G2R2SNIDC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SNI DC12(S)
Series:G2R-S (S)
Coil Current:43.2 mA
Coil Voltage:12 VDC
Coil Resistance:278 Ohm
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SNI DC12(S)

Detailed Description

The DPDT LED P-T-B 12VDC G2R2SNIDC12S relay from the G2R-S series is a versatile and reliable component designed for power relay applications. With a wide operating temperature range of -40°C to 70°C, this relay can perform effectively in various environments. Featuring a coil resistance of 278 Ohm and a coil current of 43.2 mA, it efficiently converts the input 12VDC power into a switching voltage of 380 VAC. The DPDT contact configuration ensures robust connectivity, with a contact current rating of 5A, making it suitable for high-power applications. The plug-in contact termination simplifies installation, while the built-in LED indicator offers visual status confirmation. With a power consumption of only 0.53W, this relay strikes a balance between performance and energy efficiency, making it an ideal choice for industrial and commercial use.