G2R-2-SNI DC24(S)

Heilind Number:OMIG2R-2-SNI DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SNI DC24(S)
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SNI DC24(S)
Series:G2R-S (S)
Coil Current:21.6 mA
Coil Voltage:24 VDC
Coil Resistance:1113 Ohm
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SNI DC24(S)

Detailed Description

The OMRON G2R-S (S) series relay, SKU G2R-2-SNI DC24(S), is a reliable and essential component for power relay applications. With a wide operating temperature range of -40°C to 70°C, this DPDT relay ensures consistent performance in various environmental conditions. Featuring a coil resistance of 1113 Ohm and a coil current of 21.6 mA, it operates efficiently at a coil voltage of 24 VDC, consuming only 0.53 W of power. The contact configuration offers double-pole, double-throw functionality with a contact current rating of 5 A and a switching voltage of 380 VAC, making it suitable for medium-power switching tasks. This RoHS-compliant relay, terminated with plug-in connections, is readily available in stock and guarantees quality and compliance for your industrial needs.