G2R-2-SNI DC48(S)

Heilind Number:OMIG2R-2-SNI DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SNI DC48(S)
ECAD Model:
3D Model

Description:

SLIM GP RY DPDT LED TEST G2R2SNIDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SNI DC48(S)
Series:G2R-S (S)
Coil Current:11.4 mA
Coil Voltage:48 VDC
Coil Resistance:4220 Ohm
Power Consumption:0.53 W
Switching Voltage:380 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-2-SNI DC48(S)

Detailed Description

Introducing the SLIM GP RY DPDT LED TEST G2R2SNIDC48S, a reliable power relay from the G2R-S series. Built for efficiency, this relay operates seamlessly in a wide temperature range from -40 to 70 degrees Celsius. Boasting a DPDT contact configuration with a 5A current rating and 380VAC switching voltage, it ensures robust performance in various applications. The LED test feature adds convenience for visual indication of operation. With a coil resistance of 4220 Ohm and low power consumption of 0.53W, it offers energy efficiency. The Plug-In contact termination simplifies installation. Trust in the G2R2SNIDC48S for dependable relay functionality in your projects.