G2RV-1-S-AP-G DC11

Heilind Number:OMIG2RV-1-S-AP-G DC11
Manufacturer:Omron Industrial
Manufacturer Number:G2RV-1-S-AP-G DC11
ECAD Model:
3D Model

Description:

GP MICRO RLY 1POL PLUGIN 11VDC G2RV1SAPGDC11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2RV-1-S-AP-G DC11
Series:G2RV
Mount Type:DIN Rail Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:12 VDC
Contact Configuration:SPDT
Contact Current Rating:50 mA
Switching Voltage:30 VAC
Contact Termination:Plug-In
SKU:OMIG2RV-1-S-AP-G DC11

Detailed Description

Introducing the G2RV1SAPGDC11, a high-performance power relay designed for reliable switching in industrial applications. This DIN rail mountable relay features a silver alloy contact material, ensuring durability and efficient conductivity. With a coil voltage of 12 VDC and a contact configuration of SPDT, it offers versatile control options. Operating temperature ranges from -40°C to 55°C, making it suitable for a wide range of environments. The G2RV1SAPGDC11 is meticulously crafted for precision and longevity, meeting the demands of modern automation systems with ease. Trust in its exceptional performance for seamless power management in your projects.