G2RV-1-S-AP-G DC21

Heilind Number:OMIG2RV-1-S-AP-G DC21
Manufacturer:Omron Industrial
Manufacturer Number:G2RV-1-S-AP-G DC21
ECAD Model:
3D Model

Description:

GP MICRO RLY 1POL PLUGIN 21VDC G2RV1SAPGDC21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2RV-1-S-AP-G DC21
Series:G2RV
Mount Type:DIN Rail Mount
Coil Voltage:24 VDC
Contact Material:Silver Alloy
Switching Voltage:30 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:50 mA
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2RV-1-S-AP-G DC21

Detailed Description

Introducing the G2RV Series Micro Relay, featuring a compact 1-Form-C (SPDT) contact configuration, ideal for space-constrained applications. With a coil voltage of 24 VDC and a maximum operating temperature of 55 °C, this relay ensures reliable performance even in demanding environments. The silver alloy contacts guarantee high conductivity and durability, while the plug-in termination allows for easy installation on DIN rails. Rated for a contact current of 50 mA and a switching voltage of 30 VAC, the G2RV Series is suitable for a wide range of power relay applications. Meet your relay needs with the G2RV1SAPGDC21, a quality component designed for efficiency and longevity.