G2RV-1-S-AP-G DC48

Heilind Number:OMIG2RV-1-S-AP-G DC48
Manufacturer:Omron Industrial
Manufacturer Number:G2RV-1-S-AP-G DC48
ECAD Model:
3D Model

Description:

GP MICRO RLY 1POL PLUGIN 48VDC G2RV1SAPGDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2RV-1-S-AP-G DC48
Series:G2RV
Mount Type:DIN Rail Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-40 °C
Coil Current:5.4 mA
Coil Voltage:48 VDC
Power Consumption:250 mW
Contact Configuration:SPDT
Contact Current Rating:50 mA
Switching Voltage:30 VAC
Contact Termination:Plug-In
SKU:OMIG2RV-1-S-AP-G DC48

Detailed Description

Introducing the GP MICRO RLY 1POL PLUGIN 48VDC G2RV1SAPGDC48, a high-performance power relay designed for reliable industrial applications. Part of the G2RV series, this DIN Rail Mount relay features silver alloy contacts, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 55°C, it can withstand harsh environmental conditions. The coil voltage of 48 VDC and low power consumption of 250 mW make it energy-efficient. The SPDT contact configuration and 50 mA contact current rating provide versatility for various control systems. Its plug-in termination simplifies installation. Trust in the G2RV1SAPGDC48 for durable and efficient power relay solutions in your projects.