| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2RV-ST700 AC/DC48 |
| Series: | G2RV |
| Coil Type: | Non-Latching |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 5.4 mA, 5.9 mA, 6.4 mA |
| Coil Voltage: | 48 V |
| Contact Material: | Silver Alloy |
| Power Consumption: | 250 mW |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Screw |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 6 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMIG2RV-ST700 AC/DC48 |
G2RV-ST700 AC/DC48
Specifications
Detailed Description
The G2RV Series AC/DC48 Power Relay, SKU OMIG2RV-ST700, is a high-performance component designed for reliable power switching in industrial applications. Featuring a DIN Rail Mount for easy installation, this relay ensures secure contact with its Silver Alloy material. Operating efficiently in temperatures ranging from -40°C to 55°C, it guarantees optimal performance even in harsh environments. With a coil voltage of 48V and a low power consumption of 250mW, it offers cost-effective operation. The SPDT contact configuration and 6A contact current rating make it suitable for various power control tasks. Its non-latching coil type and screw termination enhance convenience in setup and maintenance. Meeting stringent quality standards, this product is a dependable choice for power relay solutions in diverse industries.

