| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2RV-ST701 AC/DC24 |
| Series: | G2RV |
| Coil Type: | Latching |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 12.6 mA, 13.7 mA, 14.9 mA |
| Coil Voltage: | 24 V |
| Contact Material: | Silver Alloy |
| Power Consumption: | 300 mW |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Screw |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 6 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMIG2RV-ST701 AC/DC24 |
G2RV-ST701 AC/DC24
Specifications
Detailed Description
The G2RVST701ACDC24 is a high-performance power relay designed for reliable and efficient operation in industrial settings. With a DIN Rail Mount installation, this relay offers easy integration into existing systems. Featuring silver alloy contacts, it ensures low contact resistance and high durability. Operating seamlessly in temperatures ranging from -40°C to 55°C, it is suitable for a wide range of environments. The SPDT contact configuration and 6A contact current rating make it ideal for power switching applications. The coil, with options for 12.6mA, 13.7mA, and 14.9mA current draw at 24V, provides efficient operation with a low power consumption of 300mW. Latching coil type allows for energy-saving functionality. With a switching voltage of 440VAC and screw termination, this relay guarantees secure and stable connections. Trust in the G2RVST701ACDC24 for your power relay needs in industrial automation, control systems, and more.

