G3F-202SN-VD AC100/110

Heilind Number:OMIG3F-202SN-VD AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:G3F-202SN-VD AC100/110
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3F202SNVDAC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3F-202SN-VD AC100/110
Series:G3F
Mount Type:Socket Mount
Load Current:0.1 - 3 A
Load Voltage:100 - 240 VAC
Input Voltage:100/110 VAC
Contact Termination:Plug-In
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3F-202SN-VD AC100/110

Detailed Description

Introducing the SOLID STATE RELAY G3F202SNVDAC100110, a reliable and efficient solution for your electronic control needs. Part of the G3F series, this relay is designed for socket mount installation, ensuring easy and secure integration into your system. With a wide operating temperature range of -30°C to 80°C, it performs flawlessly in both extreme cold and hot environments. The input voltage of 100/110 VAC and load voltage of 100-240 VAC make it versatile for a variety of applications. Featuring plug-in contact termination, it allows for quick and convenient connection. With a load current range of 0.1 to 3 A, it can handle a wide range of electrical loads with ease. Whether you're in the industrial, automotive, or home automation sector, this relay is a must-have component for ensuring reliable and efficient operation of your equipment. Upgrade to the G3F202SNVDAC100110 and experience the difference in performance and durability.