G3FD-X03S-VD DC4-24

Heilind Number:OMIG3FD-X03S-VD DC4-24
Manufacturer:Omron Industrial
Manufacturer Number:G3FD-X03S-VD DC4-24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3FDX03SVDDC424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3FD-X03S-VD DC4-24
Series:G3FD
Mount Type:Socket Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:4 - 24 VDC
Contact Termination:Plug-In
Load Current:0.1 - 3 A
Load Voltage:4 - 48 VDC
SKU:OMIG3FD-X03S-VD DC4-24

Detailed Description

The SOLID STATE RELAY G3FDX03SVDDC424 is a reliable and efficient solution for controlling electrical loads in various applications. With a wide input voltage range of 4-24 VDC and load voltage capacity of 4-48 VDC, this relay offers versatile compatibility. Its Plug-In contact termination and Socket Mount design ensure easy installation and secure connectivity. Operating smoothly in temperatures ranging from -30°C to 80°C, it is suitable for use in diverse environments. The G3FDX03SVDDC424 is capable of handling load currents from 0.1 to 3 A, making it ideal for controlling power circuits with precision. Whether in industrial machinery, automotive systems, or electronic equipment, this relay guarantees high performance and longevity. Upgrade your relay system with the G3FDX03SVDDC424 for seamless and efficient load management.