G3NA-210BL DC5-24

Heilind Number:OMIG3NA-210BL DC5-24
Manufacturer:Omron Industrial
Manufacturer Number:G3NA-210BL DC5-24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3NA210BLDC524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3NA-210BL DC5-24
Series:G3NA
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:24 VDC
Contact Termination:Screw
Load Current:10 A
Load Voltage:200 VAC
SKU:OMIG3NA-210BL DC5-24

Detailed Description

The SOLID STATE RELAY G3NA210BLDC524 is a reliable and efficient component for controlling electrical loads. With a maximum operating temperature of 80 °C and a minimum operating temperature of -30 °C, it is suitable for a wide range of environments. The input voltage of 24 VDC powers its operation, while the contact termination via screws ensures secure connections. Capable of handling a load current of 10 A and a load voltage of 200 VAC, this relay is ideal for various industrial applications. Part of the G3NA series, it guarantees high performance and durability. Despite its compact size, it delivers consistent and precise switching, making it a essential component in any relay system.