G3NA-650B AC100-240

Heilind Number:OMIG3NA-650B AC100-240
Manufacturer:Omron Industrial
Manufacturer Number:G3NA-650B AC100-240
ECAD Model:
3D Model

Description:

SSR 600VAC 50A AC 100-240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3NA-650B AC100-240
Series:G3NA
Load Current:50 A
Load Voltage:600 VAC
Input Voltage:100 - 240 VAC
Contact Termination:Screw
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3NA-650B AC100-240

Detailed Description

Introducing the G3NA-650BAC100240 Solid State Relay, a high-performance solution for your industrial control needs. With a contact termination of screw, this relay ensures secure and efficient connections. Operating at a maximum temperature of 80°C and a minimum of -30°C, it is suitable for a wide range of environments. With a load current of 50A and load voltage of 600VAC, it offers robust performance, making it ideal for heavy-duty applications. The AC100-240 input voltage provides versatility, while non-RoHS compliance meets specific requirements. Trust in the reliability and quality of the G3NA-650BAC100240 for seamless operation in your systems.