G3NA-D210B-UTU DC5-24

Heilind Number:OMIG3NA-D210B-UTU DC5-24
Manufacturer:Omron Industrial
Manufacturer Number:G3NA-D210B-UTU DC5-24
ECAD Model:
3D Model

Description:

SSR, 10A, DC LOAD, TUV MA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3NA-D210B-UTU DC5-24
Series:G3NA
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:5 - 24 VDC
Contact Termination:Screw
Load Current:10 A
Load Voltage:200 VDC
SKU:OMIG3NA-D210B-UTU DC5-24

Detailed Description

Introducing the SSR G3NA Series, featuring the high-performance G3NA-D210B-UTU DC5-24 model, designed for precision control of DC loads in industrial applications. With a load current rating of 10A and load voltage up to 200VDC, this solid-state relay ensures reliable and efficient operation. TUV MA certified for added safety assurance, it guarantees compliance with stringent quality standards. The screw contact termination offers easy installation, while its wide operating temperature range from -30°C to 80°C ensures versatility in diverse environments. Whether you're powering heaters, motors, or lighting systems, the G3NA-D210B-UTU DC5-24 SSR delivers seamless performance. Available in stock for immediate shipping.