G3PA-210B-VD-X DC5-24

Heilind Number:OMIG3PA-210B-VD-X DC5-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PA-210B-VD-X DC5-24
ECAD Model:
3D Model

Description:

SSRW/HEATSINK 0CRSS 20A 5-24DC G3PA210BVDXDC524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PA-210B-VD-X DC5-24
Series:G3PA
Mount Type:DIN Rail Mount
Load Current:10 A
Load Voltage:200 VAC
Input Current:7 mA
Input Voltage:5 - 24 VDC
Contact Termination:Screw
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3PA-210B-VD-X DC5-24

Detailed Description

The G3PA210BVDXDC524 is a reliable solid state relay with a built-in heatsink, designed for seamless performance in industrial automation applications. Operating at a wide voltage range of 5-24 VDC, this DIN Rail mountable relay offers a contact termination via screws for secure connections. With a load current of 10 A and load voltage of 200 VAC, it ensures efficient control of electrical circuits. The SSRW technology guarantees zero-cross switching, reducing electrical noise and prolonging component lifespan. Operating smoothly in temperatures ranging from -30°C to 80°C, the G3PA210BVDXDC524 is a dependable solution for your relay needs.