G3PA-210B-VD AC24

Heilind Number:OMIG3PA-210B-VD AC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PA-210B-VD AC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PA-210B-VD AC24
Series:G3PA
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:24 VAC
Contact Termination:Screw
Input Current:7 mA
Load Current:10 A
Load Voltage:200 VAC
SKU:OMIG3PA-210B-VD AC24

Detailed Description

Introducing the G3PA Series Solid State Relay, SKU G3PA-210B-VD AC24. This industrial-grade relay offers reliable performance in a DIN Rail Mount configuration, making it ideal for a wide range of applications. With a maximum operating temperature of 80°C and a minimum of -30°C, it can withstand harsh environments with ease. The input voltage of 24 VAC and input current of 7 mA make it energy-efficient, while its contact termination via screw ensures secure connections. The G3PA relay can handle a load current of 10 A at a load voltage of 200 VAC, providing robust switching capabilities. Despite its high performance, it does not compromise on safety, with ROHS compliance. Perfect for use in industrial automation, HVAC systems, and more, the G3PA relay guarantees durability and efficiency in any application.