G3PA-220B-VD-X DC5-24

Heilind Number:OMIG3PA-220B-VD-X DC5-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PA-220B-VD-X DC5-24
ECAD Model:
3D Model

Description:

SSRW/HEATSINK 0CRSS 20A 5 G3PA220BVDXDC524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PA-220B-VD-X DC5-24
Series:G3PA
Mount Type:DIN Rail Mount
Load Current:20 A
Load Voltage:200 VAC
Input Current:7 mA
Input Voltage:5 - 24 VDC
Contact Termination:Screw
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3PA-220B-VD-X DC5-24

Detailed Description

Introducing the G3PA220BVDXDC524 Solid State Relay with Heatsink, the ultimate solution for efficient and reliable switching in industrial applications. Designed for DIN Rail mounting, this SSRW operates seamlessly in temperatures ranging from -30°C to 80°C. With RoHS compliance, it ensures environmentally friendly operation. Featuring a low input voltage of 5-24 VDC and minimal input current of 7 mA, it offers energy efficiency without compromising on performance. The contact termination is screw type, facilitating easy installation. Capable of handling a load current of 20 A at 200 VAC, this relay is a powerhouse in controlling electrical circuits. Trust in the G3PA series for top-notch quality and durability, making it an essential component in your relay system.