G3PE-215BL DC12-24

Heilind Number:OMIG3PE-215BL DC12-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PE-215BL DC12-24
ECAD Model:
3D Model

Description:

15A 1-PHASE SSR, NO ZERO CROSS G3PE215BLDC1224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PE-215BL DC12-24
Series:G3PE
Mount Type:DIN Rail Mount
Load Current:15 A
Load Voltage:100 - 240 VAC
Input Current:15 mA
Input Voltage:12 - 24 VDC
Contact Termination:Screw
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3PE-215BL DC12-24

Detailed Description

The G3PE Series DIN Rail Mount Solid State Relay, SKU G3PE-215BL DC12-24, is a reliable and efficient solution for your switching needs. With a wide operating temperature range from -30°C to 80°C, this relay can withstand harsh industrial environments. Its screw contact termination ensures secure connections, while the input voltage range of 12-24 VDC allows for versatile application. The G3PE-215BL DC12-24 is designed for high performance, with a load current capacity of 15A at a load voltage of 100-240 VAC. Whether you're in the automotive, aerospace, or manufacturing industry, this solid state relay is a dependable component for your control systems. Upgrade to the G3PE-215BL DC12-24 and experience seamless and precise switching operations.