G3PE-515B DC12-24

Heilind Number:OMIG3PE-515B DC12-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PE-515B DC12-24
ECAD Model:
3D Model

Description:

15A 1-PHS SSR, ZERO CROSS 480 G3PE515BDC1224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PE-515B DC12-24
Series:G3PE
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 - 24 VDC
Contact Termination:Screw
Input Current:7 mA
Load Current:15 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PE-515B DC12-24

Detailed Description

The G3PE Series Solid State Relay, with SKU G3PE-515B DC12-24, is a high-performance and reliable solution for industrial automation. Designed for DIN Rail Mounting, this relay can operate in extreme temperatures ranging from -30°C to 80°C, making it suitable for a variety of environments. With an input voltage of 12-24 VDC and a low input current of 7 mA, it offers efficient power consumption. The screw contact termination ensures secure and easy installation. The relay can handle a load current of 15 A and a load voltage of 200-480 VAC, making it ideal for controlling heavy-duty machinery. Whether used in manufacturing, HVAC systems, or other industrial applications, the G3PE515BDC1224 provides dependable performance.