G3PE-515BL DC12-24

Heilind Number:OMIG3PE-515BL DC12-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PE-515BL DC12-24
ECAD Model:
3D Model

Description:

15A 1-PHS SSR, NO ZERO CRS 480 G3PE515BLDC1224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PE-515BL DC12-24
Series:G3PE
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 - 24 VDC
Contact Termination:Screw
Input Current:15 mA
Load Current:15 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PE-515BL DC12-24

Detailed Description

The G3PE Series Solid State Relay, SKU G3PE-515BL DC12-24, offers reliable control for industrial applications. Designed for DIN Rail Mounting, this relay ensures easy installation in compatible systems. With a wide operating temperature range from -30°C to 80°C, it can withstand harsh environmental conditions. The screw contact termination allows for secure connections. Operating at an input voltage of 12-24 VDC and a low input current of 15mA, it efficiently controls a load current of 15A at 200-480 VAC. This high-performance relay is a vital component in ensuring seamless operation in various relay control systems.