G3PE-525B DC12-24

Heilind Number:OMIG3PE-525B DC12-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PE-525B DC12-24
ECAD Model:
3D Model

Description:

25A 1-PHS SSR, ZERO CROSS 480 G3PE525BDC1224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PE-525B DC12-24
Series:G3PE
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 - 24 VDC
Contact Termination:Screw
Input Current:7 mA
Load Current:25 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PE-525B DC12-24

Detailed Description

The G3PE Solid State Relay (SSR) in the G3PE-525B DC12-24 series offers reliable switching performance for industrial applications. Designed for DIN Rail Mounting, this SSR can withstand a wide operating temperature range from -30°C to 80°C, making it suitable for use in diverse environments. With an input voltage of 12-24 VDC and a low input current of 7mA, it ensures efficient operation. The screw contact termination allows for easy and secure wiring. The G3PE525BDC1224 SSR has a load current rating of 25A and a load voltage range of 200-480 VAC, providing robust switching capabilities. Whether used in manufacturing, automation, or power distribution systems, this SSR guarantees high performance and longevity.