G3PE-525BL DC12-24

Heilind Number:OMIG3PE-525BL DC12-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PE-525BL DC12-24
ECAD Model:
3D Model

Description:

25A 1-PHS SSR, NO ZERO CRS 480 G3PE525BLDC1224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PE-525BL DC12-24
Series:G3PE
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 - 24 VDC
Contact Termination:Screw
Input Current:15 mA
Load Current:25 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PE-525BL DC12-24

Detailed Description

The G3PE Solid State Relay ( G3PE-525BL DC12-24) is a reliable and efficient solution for controlling high-power AC loads in industrial settings. With a DIN Rail Mount design, it is easy to install and fits seamlessly into your existing system. Operating in temperatures ranging from -30 °C to 80 °C, this relay can withstand harsh environmental conditions. Featuring a screw termination for secure connections, it ensures stable performance. Powered by an input voltage of 12-24 VDC and drawing just 15 mA of input current, it efficiently switches a load current of up to 25 A at a voltage range of 200-480 VAC. Trust in the G3PE relay for precise and durable switching operations in your application.