G3PF-225B-CTB DC24

Heilind Number:OMIG3PF-225B-CTB DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-225B-CTB DC24
ECAD Model:
3D Model

Description:

25A 2 OUTPUTS W/DETECTN CLAMP G3PF225BCTBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-225B-CTB DC24
Series:G3PF
Mount Type:DIN Rail Mount
Load Current:2 - 25 A
Load Voltage:100 - 240 VAC
Input Current:50 mA
Input Voltage:24 VDC
Contact Termination:Spring Terminal
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
SKU:OMIG3PF-225B-CTB DC24

Detailed Description

The G3PF series solid state relay, SKU G3PF-225B-CTB DC24, is designed for efficient and reliable switching in industrial applications. With a DIN rail mount and operating temperatures ranging from -20°C to 60°C, it ensures optimal performance in various environments. Featuring a 24 VDC input voltage and spring terminal contact termination, installation is quick and hassle-free. The relay can handle load currents from 2 to 25 A and load voltages between 100 and 240 VAC, making it suitable for a wide range of equipment. Whether you're controlling heaters, motors, or other electrical devices, the G3PF225BCTBDC24 offers dependable operation.