G3PF-235B-CTB DC24

Heilind Number:OMIG3PF-235B-CTB DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-235B-CTB DC24
ECAD Model:
3D Model

Description:

35A 2 OUTPUTS W/DETECTN CLAMP G3PF235BCTBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-235B-CTB DC24
Series:G3PF
Mount Type:DIN Rail Mount
Load Current:2 - 35 A
Load Voltage:100 - 240 VAC
Input Current:50 mA
Input Voltage:24 VDC
Contact Termination:Spring Terminal
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
SKU:OMIG3PF-235B-CTB DC24

Detailed Description

The G3PF Solid State Relay, G3PF-235B-CTB DC24, offers reliable control for industrial applications. With a DIN Rail Mount design, it ensures easy installation in any setup. Operating at temperatures ranging from -20°C to 60°C, it guarantees optimal performance in diverse environments. Powered by a 24 VDC input voltage and featuring Spring Terminal contact termination, it facilitates seamless connectivity. Capable of handling load currents from 2 to 35 A and load voltages between 100 and 240 VAC, it effectively manages power distribution. As part of the Solid State Relays & Components series, this relay provides efficient and durable operation. Trust in the G3PF235BCTBDC24 for your relay needs.