G3PF-235B-STB DC24

Heilind Number:OMIG3PF-235B-STB DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-235B-STB DC24
ECAD Model:
3D Model

Description:

35A 2 OUTPUTS W/DETECTN SCREW G3PF235BSTBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-235B-STB DC24
Series:G3PF
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Input Voltage:24 VDC
Contact Termination:Screw
Input Current:50 mA
Load Current:2 - 35 A
Load Voltage:100 - 240 VAC
SKU:OMIG3PF-235B-STB DC24

Detailed Description

Introducing the G3PF Series Solid State Relay, model G3PF-235B-STB DC24. Designed for efficient and reliable switching operations, this DIN Rail mountable relay is perfect for industrial applications. With a wide operating temperature range from -20°C to 60°C, it ensures performance in various environments. The screw contact termination method guarantees secure connections. Operating at 24 VDC input voltage with a low input current of 50mA, it's energy-efficient. Capable of handling load currents ranging from 2A to 35A and load voltages between 100VAC to 240VAC, it offers versatility. Whether you're controlling motors, heaters, or lighting systems, this solid state relay is a dependable solution. With its compact design and high-quality construction, the G3PF235BSTBDC24 is a must-have component for your relay system.