G3PF-235B DC24

Heilind Number:OMIG3PF-235B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-235B DC24
ECAD Model:
3D Model

Description:

35A 1 OUTPUT M3 SCREW 100-240 G3PF235BDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-235B DC24
Series:G3PF
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Input Voltage:24 VDC
Contact Termination:Screw
Input Current:50 mA
Load Current:2 - 35 A
Load Voltage:100 - 240 VAC
SKU:OMIG3PF-235B DC24

Detailed Description

The G3PF-235B DC24 Solid State Relay is a reliable and efficient solution for switching high-power loads in industrial automation systems. With a DIN Rail mount design, it offers easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -20 °C to 60 °C, this relay ensures consistent performance even in harsh environments. Featuring a contact termination via screws, it guarantees secure connections. Powered by a 24 VDC input voltage and consuming only 50 mA of input current, it is energy-efficient. Capable of handling load currents from 2 to 35 A and load voltages between 100 and 240 VAC, it is versatile and suitable for various applications. The G3PF series is known for its quality and durability, making the G3PF235BDC24 a dependable component in any relay system.