G3PF-525B DC24

Heilind Number:OMIG3PF-525B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-525B DC24
ECAD Model:
3D Model

Description:

25A 1 OUTPUT M3 SCREW 200-480 G3PF525BDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-525B DC24
Series:G3PF
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Input Voltage:24 VDC
Contact Termination:Screw
Input Current:50 mA
Load Current:2 - 25 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PF-525B DC24

Detailed Description

The G3PF Solid State Relay, SKU G3PF-525B DC24, is a reliable and efficient component designed for DIN rail mounting. With a wide operating temperature range from -20°C to 60°C, this relay is suitable for various industrial applications. Powered by a 24VDC input, it offers a contact termination via screws for easy installation. The G3PF can handle a load current ranging from 2A to 25A at a load voltage of 200-480VAC, making it ideal for controlling high-power equipment. Its compact design and high-performance capabilities make it a valuable asset in any automation system. (Character count: 104)