G3PF-535B-CTB DC24

Heilind Number:OMIG3PF-535B-CTB DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-535B-CTB DC24
ECAD Model:
3D Model

Description:

35A 2 OUTPUTS W/DETECTN CLAMP G3PF535BCTBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-535B-CTB DC24
Series:G3PF
Mount Type:DIN Rail Mount
Load Current:2 - 35 A
Load Voltage:200 - 480 VAC
Input Current:50 mA
Input Voltage:24 VDC
Contact Termination:Spring Terminal
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
SKU:OMIG3PF-535B-CTB DC24

Detailed Description

The G3PF Series Solid State Relay, SKU G3PF-535B-CTB DC24, is a reliable and efficient solution for industrial control applications. With a DIN Rail Mount design, it is easy to install in various systems. Operating within a wide temperature range from -20°C to 60°C, this relay offers versatility in different environments. Powered by a 24 VDC input voltage with a low input current of 50 mA, it ensures energy efficiency. The Spring Terminal contact termination simplifies wiring. Capable of handling load currents from 2 to 35 A and load voltages between 200 and 480 VAC, it is suitable for controlling a range of devices. Whether used in manufacturing, automation, or HVAC systems, the G3PF535BCTBDC24 provides dependable performance.