G3PF-535B-STB DC24

Heilind Number:OMIG3PF-535B-STB DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-535B-STB DC24
ECAD Model:
3D Model

Description:

35A 2 OUTPUTS W/DETECTN SCREW G3PF535BSTBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-535B-STB DC24
Series:G3PF
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Input Voltage:24 VDC
Contact Termination:Screw
Input Current:50 mA
Load Current:2 - 35 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PF-535B-STB DC24

Detailed Description

Introducing the G3PF Solid State Relay, designed for efficient and reliable control of electrical loads in industrial applications. With a DIN Rail Mount for easy installation and a wide operating temperature range from -20°C to 60°C, this relay ensures seamless performance in diverse environments. Its contact termination via screws guarantees secure connections, while the input voltage of 24 VDC and low input current of 50 mA make it energy-efficient. The G3PF can handle load currents ranging from 2 to 35 A and load voltages between 200 and 480 VAC, making it versatile for various equipment. This relay, with SKU G3PF-535B-STB DC24, is a vital component in the realm of solid-state relays and components, offering optimal functionality without compromising on quality.